845-024-556-207

Heilind Number:EDA845-024-556-207
Manufacturer:EDAC
Manufacturer Number:845-024-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows of 24 positions for seamless integration, this connector is designed to deliver reliable power transmission with an amperage of 3A. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted with copper alloy contacts for optimal conductivity, it guarantees high-speed data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.