845-024-556-502

Heilind Number:EDA845-024-556-502
Manufacturer:EDAC
Manufacturer Number:845-024-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for precision and stability, it features a dual-row configuration with 24 copper alloy contact positions, ensuring efficient power transmission at a low amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1" and row spacing of .2", installation is seamless in any straight-mount orientation. Elevate your electronic projects with this essential component.