845-024-556-503

Heilind Number:EDA845-024-556-503
Manufacturer:EDAC
Manufacturer Number:845-024-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-503

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a streamlined design with two rows for optimal performance. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures secure and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. This straight-mount connector accommodates 24 positions, catering to your diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential component.