845-024-556-504

Heilind Number:EDA845-024-556-504
Manufacturer:EDAC
Manufacturer Number:845-024-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-504

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 24 positions and two rows for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer superior conductivity for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.