845-024-556-507

Heilind Number:EDA845-024-556-507
Manufacturer:EDAC
Manufacturer Number:845-024-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 24 positions across 2 rows, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The copper alloy contact material and 3A amperage rating deliver reliable conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.