845-024-556-508

Heilind Number:EDA845-024-556-508
Manufacturer:EDAC
Manufacturer Number:845-024-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-508

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable performance. The copper alloy contacts offer excellent conductivity, with a current rating of 3 A. With two rows and 24 positions, this connector provides ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Designed for straight mounting orientation, it offers seamless installation on your PCB. Trust in this connector for robust and efficient inter-board connections in your electronics projects.