845-024-556-512

Heilind Number:EDA845-024-556-512
Manufacturer:EDAC
Manufacturer Number:845-024-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-512

Detailed Description

Upgrade your connectivity with this high-quality Board To Board PCB Connector. Featuring 24 positions across two rows, it ensures seamless communication within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient power delivery, with an amperage of 3A. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component.