845-024-556-802

Heilind Number:EDA845-024-556-802
Manufacturer:EDAC
Manufacturer Number:845-024-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-802

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board connector. Designed for optimal performance, this connector features 24 positions with a .1-inch pitch, allowing for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in any application. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your system with this high-quality connector, guaranteed to meet your connectivity needs.