845-024-556-803

Heilind Number:EDA845-024-556-803
Manufacturer:EDAC
Manufacturer Number:845-024-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-803

Detailed Description

Enhance your PCB connections with this dual-row Board-to-Board Card Edge Connector. With 24 positions, it offers ample room for secure, high-speed data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches allow for precise board placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity with this essential component.