845-024-556-804

Heilind Number:EDA845-024-556-804
Manufacturer:EDAC
Manufacturer Number:845-024-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Engineered for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and twenty-four positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it provides easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your connectivity setup with this essential component.