845-024-556-807

Heilind Number:EDA845-024-556-807
Manufacturer:EDAC
Manufacturer Number:845-024-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-807

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With two rows and a total of 24 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it's perfect for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore more of our connectors in the PCB Connectors category.