845-024-556-808

Heilind Number:EDA845-024-556-808
Manufacturer:EDAC
Manufacturer Number:845-024-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 24 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.