845-024-556-812

Heilind Number:EDA845-024-556-812
Manufacturer:EDAC
Manufacturer Number:845-024-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row green Board To Board PCB Connector. Designed for seamless integration, this connector features 24 copper alloy contact positions, ensuring reliable power and data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety in any operating environment, with an impressive amperage of 3 A. Its straight mount orientation and .1-inch pitch make it easy to install, while the -40 to 105 °C operating temperature range ensures consistent performance. Perfect for a wide range of applications, this connector is a vital component for maintaining efficient connectivity on your PCB. Upgrade your devices with this essential connector today.