845-024-558-102

Heilind Number:EDA845-024-558-102
Manufacturer:EDAC
Manufacturer Number:845-024-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 24 positions with a single row configuration, ensuring efficient signal transmission. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.