845-024-558-103

Heilind Number:EDA845-024-558-103
Manufacturer:EDAC
Manufacturer Number:845-024-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 24 positions with a single row layout, ensuring efficient power distribution with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for flexible installation, accommodating various PCB layouts. With an operating temperature range of -40 to 105°C, it ensures reliability in diverse environments. Trust in this connector for secure and stable connections in your electronic applications.