845-024-558-104

Heilind Number:EDA845-024-558-104
Manufacturer:EDAC
Manufacturer Number:845-024-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, engineered for seamless data transmission. Featuring 24 positions and a single row design, it offers efficient signal transfer in a compact form. The right angle mount orientation and .1-inch pitch ensure easy installation and compatibility with various PCB layouts. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in both industrial and commercial applications. Upgrade your electronic systems with this essential component for seamless and robust connectivity.