845-024-558-107

Heilind Number:EDA845-024-558-107
Manufacturer:EDAC
Manufacturer Number:845-024-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, allowing for efficient data transfer. The right angle mount orientation enables easy installation onto your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in various environments. With a low amperage of 3 A and a pitch of .1 inches, it's suitable for compact designs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your connectivity solutions with this essential component.