845-024-558-108

Heilind Number:EDA845-024-558-108
Manufacturer:EDAC
Manufacturer Number:845-024-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient signal transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures secure and stable connections. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various applications. Elevate your electronic projects with this essential component.