845-024-558-112

Heilind Number:EDA845-024-558-112
Manufacturer:EDAC
Manufacturer Number:845-024-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-112

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving installations. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 in, this connector guarantees stable and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.