845-024-558-201

Heilind Number:EDA845-024-558-201
Manufacturer:EDAC
Manufacturer Number:845-024-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-201

Detailed Description

Elevate your PCB connectivity with our 24-position board-to-board connector, designed for seamless integration in your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its dual-row design, featuring a .1-inch pitch and .2-inch row spacing, facilitates efficient signal transmission between boards. The right-angle mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity game with this essential component, perfect for a wide range of applications in the electronics industry.