845-024-558-202

Heilind Number:EDA845-024-558-202
Manufacturer:EDAC
Manufacturer Number:845-024-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-202

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in any application. With two rows and 24 positions, it offers ample connectivity possibilities, while the Copper Alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, especially in tight spaces. Designed for a Right Angle mount orientation, it provides flexibility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.