845-024-558-203

Heilind Number:EDA845-024-558-203
Manufacturer:EDAC
Manufacturer Number:845-024-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. The 24-position, dual-row configuration, with a contact pitch of .1 inches and row spacing of .2 inches, allows for efficient data transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast. Elevate your connections with this essential component.