845-024-558-207

Heilind Number:EDA845-024-558-207
Manufacturer:EDAC
Manufacturer Number:845-024-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-207

Detailed Description

Effortlessly bridge connections on your PCB with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inches, ensuring precision in your setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation and compact design make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for efficient and secure PCB connections.