845-024-558-208

Heilind Number:EDA845-024-558-208
Manufacturer:EDAC
Manufacturer Number:845-024-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-208

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows, it offers convenient and efficient connectivity, boasting 24 copper alloy contact positions for seamless data transmission. The right angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Perfect for demanding applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with our top-of-the-line Board To Board PCB Connector.