845-024-558-212

Heilind Number:EDA845-024-558-212
Manufacturer:EDAC
Manufacturer Number:845-024-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliability in various environments. With two rows of 24 positions each, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables space-saving installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial, aerospace, and automotive sectors. Trust in its performance to optimize your connectivity needs.