845-024-558-402

Heilind Number:EDA845-024-558-402
Manufacturer:EDAC
Manufacturer Number:845-024-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting 24 positions in a single row, this connector ensures seamless communication between your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable and efficient power transfer. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your setup with this essential component for enhanced functionality and performance.