845-024-558-403

Heilind Number:EDA845-024-558-403
Manufacturer:EDAC
Manufacturer Number:845-024-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 24 positions and a single row design, it offers seamless integration for optimal circuitry setup. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. Crafted with precision, the copper alloy contact material guarantees efficient power transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations on PCBs. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it suitable for a variety of applications in the field of electronics. Elevate your connectivity game with this essential component.