845-024-558-407

Heilind Number:EDA845-024-558-407
Manufacturer:EDAC
Manufacturer Number:845-024-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 24 positions in a single row, allowing for efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material ensures durability and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a 3A amperage and copper alloy contact material, you can trust in optimal conductivity. The right-angle mount orientation and .1-inch pitch offer versatile installation options, while the .2-inch row spacing allows for easy connection. Elevate your electronic projects with this essential component.