845-024-558-408

Heilind Number:EDA845-024-558-408
Manufacturer:EDAC
Manufacturer Number:845-024-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-408

Detailed Description

Enhance your electronic connections with our 24-position Board To Board PCB Connector, designed for seamless integration in your circuitry. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of high-quality Copper Alloy, this connector ensures reliable performance. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees dependable functionality even in challenging environments. Elevate your assembly process with this essential component, perfect for various electronic projects.