845-024-558-412

Heilind Number:EDA845-024-558-412
Manufacturer:EDAC
Manufacturer Number:845-024-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board connector. Designed for seamless integration, its right-angle mount orientation allows for efficient space utilization. With 24 positions and a single row layout, it ensures reliable signal transmission. Crafted from UL 94V-0 rated Diallyl Phthalate housing material and featuring copper alloy contact material, it guarantees durability and performance even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless assembly. Operating within a wide temperature range from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.