845-024-558-502

Heilind Number:EDA845-024-558-502
Manufacturer:EDAC
Manufacturer Number:845-024-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 24 positions each, and a pitch of .1 inch, it offers optimal space efficiency and connectivity. The contact material is crafted from reliable Copper Alloy, ensuring secure and stable connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential connector.