845-024-558-503

Heilind Number:EDA845-024-558-503
Manufacturer:EDAC
Manufacturer Number:845-024-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring two rows with 24 positions in total, it ensures efficient signal transmission. The right angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.