845-024-558-504

Heilind Number:EDA845-024-558-504
Manufacturer:EDAC
Manufacturer Number:845-024-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector is designed for reliability in demanding environments. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this versatile and efficient solution.