845-024-558-507

Heilind Number:EDA845-024-558-507
Manufacturer:EDAC
Manufacturer Number:845-024-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-507

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With two rows and 24 positions, it offers ample room for secure connections. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications.