845-024-558-508

Heilind Number:EDA845-024-558-508
Manufacturer:EDAC
Manufacturer Number:845-024-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-508

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 24 positions with a pitch of .1 inches, ensuring efficient signal transmission. Its rugged UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee durability and reliability in any application. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for secure and stable card edge connections, perfect for your PCB projects. Elevate your connectivity with this essential component.