845-024-558-512

Heilind Number:EDA845-024-558-512
Manufacturer:EDAC
Manufacturer Number:845-024-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-512

Detailed Description

Enhance your board-to-board connectivity with our dual-row PCB connector, designed for seamless integration in electronic systems. With a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only ensures reliable performance but also adds a pop of color to your setup. The 24 copper alloy contacts, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, facilitate efficient data transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity game with this essential component, perfect for professionals in the electronics industry.