845-024-558-602

Heilind Number:EDA845-024-558-602
Manufacturer:EDAC
Manufacturer Number:845-024-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-602

Detailed Description

Enhance connectivity in your PCB setup with our high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 24 positions in a single row, offering ample room for your connections. The right-angle mount orientation ensures easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. Each contact is crafted from robust copper alloy, providing efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this reliable and high-performance component.