845-024-558-603

Heilind Number:EDA845-024-558-603
Manufacturer:EDAC
Manufacturer Number:845-024-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers efficient power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures longevity in demanding environments. The 24-position design, with a single row layout and a pitch of .1 inch, allows for precise and secure connections. Its copper alloy contact material guarantees reliable signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications in electronics and manufacturing. Upgrade your connectivity solutions with this essential component.