845-024-558-604

Heilind Number:EDA845-024-558-604
Manufacturer:EDAC
Manufacturer Number:845-024-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-604

Detailed Description

Elevate your connectivity with our 24-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. This high-performance connector features a single row layout with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in even the most demanding environments. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C allows for versatile usage. Trust in this connector for efficient and secure card edge connections, perfect for various applications in industrial, commercial, or personal electronic projects.