845-024-558-607

Heilind Number:EDA845-024-558-607
Manufacturer:EDAC
Manufacturer Number:845-024-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient communication between your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various conditions. Upgrade your electronic setups with this essential connector for seamless data transfer and power distribution.