845-024-558-608

Heilind Number:EDA845-024-558-608
Manufacturer:EDAC
Manufacturer Number:845-024-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Featuring 24 positions in a single row, it ensures seamless data transmission with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and efficient interconnection on your circuit boards. Its right-angle mount orientation makes it ideal for space-saving layouts, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.