845-024-558-612

Heilind Number:EDA845-024-558-612
Manufacturer:EDAC
Manufacturer Number:845-024-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-612

Detailed Description

Enhance connectivity within your PCB setup with this high-quality board-to-board connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, each connection is secure and stable. Its right-angle mount orientation and compact form factor make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your setup with this essential component for seamless and efficient data transfer.