845-024-558-802

Heilind Number:EDA845-024-558-802
Manufacturer:EDAC
Manufacturer Number:845-024-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-802

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts 24 positions spread across 2 rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the housing material of UL 94V-0 Diallyl Phthalate offers superior heat resistance. With a pitch of .1 inches and right-angle mount orientation, it's perfect for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.