845-024-558-803

Heilind Number:EDA845-024-558-803
Manufacturer:EDAC
Manufacturer Number:845-024-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 24 positions, ensuring efficient signal transfer. The right-angle mount orientation offers versatility in assembly, while the sturdy UL 94V-0 Diallyl Phthalate housing guarantees durability. Crafted with precision, the copper alloy contacts and .1-inch pitch deliver reliable power transmission, even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.