845-024-558-804

Heilind Number:EDA845-024-558-804
Manufacturer:EDAC
Manufacturer Number:845-024-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 24 positions each, and a pitch of .1 inch, it offers ample connectivity for your electronic components. The right-angle mount orientation and compact design make it a versatile choice for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.