845-024-558-807

Heilind Number:EDA845-024-558-807
Manufacturer:EDAC
Manufacturer Number:845-024-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features 24 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted from Copper Alloy, the contact material ensures excellent conductivity. With a right-angle mount orientation and two rows, this connector allows for easy and secure PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic systems with this essential component.