845-024-558-808

Heilind Number:EDA845-024-558-808
Manufacturer:EDAC
Manufacturer Number:845-024-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-808

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, it's designed for optimal functionality and longevity. With two rows of 24 positions each, this connector offers ample space for seamless board integration. The Copper Alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Its Right Angle mount orientation makes it suitable for various applications, and with an operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.