845-024-558-812

Heilind Number:EDA845-024-558-812
Manufacturer:EDAC
Manufacturer Number:845-024-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures optimal signal transmission. Featuring a right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component.