845-024-559-101

Heilind Number:EDA845-024-559-101
Manufacturer:EDAC
Manufacturer Number:845-024-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a single row configuration, ensuring efficient signal transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.