845-024-559-102

Heilind Number:EDA845-024-559-102
Manufacturer:EDAC
Manufacturer Number:845-024-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance 24-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a robust housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both durability and visual appeal. The copper alloy contacts provide reliable conductivity, meeting the demands of high-speed data transmission. With a pitch of 0.1 inches and right-angle mount orientation, it offers versatile installation options for streamlined PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance in diverse operating environments. Ideal for various applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a vital component for achieving seamless connectivity in your electronic designs.